Typical (Adjustable version) Application for STLQ50C25R 50mA, 3uA Supply Current Low-Drop Linear Regulator
使用 STMicroelectronics 的 STLQ50C25R 的参考设计
Image
1 / 1
依据最终产品
- Backup Power
- Battery Powered Equipment
- Electronic Sensor
- Microcontroller Power Supply
- Portable
说明
- Typical (Adjustable version) Application for STLQ50C25R 50mA, 3uA Supply Current Low-Drop Linear Regulator. The STLQ50 is a BiCMOS linear regulator specifically designed for operating in environments where very low power consumption is required. Its very low quiescent current (3 uA) results in extended battery life, making the device suitable for applications which have very long standby time
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STLQ50C25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-323 T/R | 买入 |