Typical Application (10V Reference) Circuit for LM385CZB-2.5, 2.5V Low Power, Bandgap Voltage Reference
使用 Microchip Technology 的 LM385CZB-2.5 的参考设计
Image
1 / 1
依据最终产品
- Current Source Generation
- Digital Multimeter
- Power Supplies
- Threshold Detector
- Variable Reference
说明
- Typical Application (10V Reference) Circuit for LM385CZB-2.5, 2.5V Low Power, Bandgap Voltage Reference. The LM285/385-1.2V (1.235V output) and LM285/385- 2.5V (2.5V output) are bipolar, two-terminal, bandgap voltage references that offer precision performance without premium price