Typical Application A. Configuration for VIN = 12V, VOUT = 3.3V, IOUT = 2.5A @ 425 kHz Using A8580 Synchronous Buck Regulator
使用 Allegro MicroSystems 的 A8580 的参考设计
Image
1 / 1
依据最终产品
- Automotive Audio
- Home Theater
- HVAC
- Instrument Cluster
- Navigation System
说明
- Typical Application A. Configuration for VIN = 12V, VOUT = 3.3V, IOUT = 2.5A @ 425 kHz Using A8580 Synchronous Buck Regulator. Designed to provide the power supply requirements of next generation car audio and infotainment systems, the A8580 provides all the control and protection circuitry to produce a high current regulator with ±1.0% output voltage accuracy. The A8580 employs pulse frequency modulation (PFM) to draw less than 50 uA from 12VIN while supplying 3.3 V/40 uA. After startup, the A8580 operates down to at least 3.6 VIN (VIN falling)
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8580KLPTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down 2.5A Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 |