Typical Application at (4V to 50V VIN to 3.3V VOUT at 150 mA) Circuit for MCP16331 High-Voltage Input Integrated Switch Step-Down Regulator
使用 Microchip Technology 的 MCP16331 的参考设计
Image
1 / 1
依据最终产品
- Adaptor AC to DC Supply
- Automotive Systems
- Battery-Powered Devices
- Consumer Applications
- Distributed Power System
- DSL Modem
- DSP/FPGA/Microprocessor Supplies
- Health System
- Point-of-Load Conversions
- Power Meter
- Set-Top Box
说明
- Typical Application at (4V to 50V VIN to 3.3V VOUT at 150 mA) Circuit for MCP16331 High-Voltage Input Integrated Switch Step-Down Regulator. The MCP16331 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 or 8-pin 2x3 TDFN package that operates from input voltage sources up to 50V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP16331T-E/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |
|
MCP16331T-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 |