Typical Application circuit (at 1.2 V) for LD1117 Adjustable and fixed low drop positive voltage regulator
使用 STMicroelectronics 的 LD1117 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application circuit (at 1.2 V) for LD1117 Adjustable and fixed low drop positive voltage regulator
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117S25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117S25CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117S50CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117DT50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD1117DTTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD1117V33 | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD1117DT18CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD1117DT25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD1117V33C | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
LD1117S18CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 |