Typical Application Circuit at 3A/1A Outputs for ADP2114 Configurable, 3A/1A Synchronous Step-Down DC to DC Regulator
使用 Analog Devices 的 ADP2114ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Industrial Instrumentation
- Medical Appliances
- Point-of-Load Regulations
- Telecommunication & Networking
说明
- Typical Application Circuit at 3A/1A Outputs for ADP2114 Configurable, 3A/1A Synchronous Step-Down DC to DC Regulator. The ADP2114 is a versatile, synchronous step-down, switching regulator that satisfies a wide range of customer point-of-load requirements
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 |