Typical Application Circuit for A8501 with ESD capacitors across LEDs (CPx = 10 nF), with thermal derating

使用 Allegro MicroSystems 的 A8501 的参考设计

供应商

Allegro MicroSystems
  • 应用类别
    照明
  • 产品类别
    白光发光二极管驱动器

依据最终产品

  • Automotive Lighting
  • Consumer Electronics
  • Industrial Lighting
  • Medical and Healthcare

说明

  • Typical circuit with ESD capacitors across LEDs (CPx =10 nF), with thermal derating. The A8501 is a multi-output WLED/RGB driver for medium-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. Each individual current sink is capable of 100 mA, and channels can be combined for up to 400 mA total. It can work from a single power supply of 8 to 21 V, with the ability to ride through transient input voltages as low as 6.8 V and as high as 40 V, and has extensive fault mode protection schemes. It is targeted for use in OEM or aftermarket in-cabin telematics, as well as consumer and industrial LCD display backlighting

主要特色

  • Input Voltage
    8 to 21 V
  • Number of Derived Elements
    24

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。