Typical Application Circuit for ADP198 1A, WLCSP High-Side Load Switch with Reverse Current Blocking
使用 Analog Devices 的 ADP198ACBZ 的参考设计
Image
1 / 1
依据最终产品
- Audio-Video Device
- Battery Powered Instrument
- Digital Camera
- Portable
- Smart Phone
说明
- Typical Application Circuit for ADP198 is a WLCSP high-side load switch designed for operation between 1.65V and 6.5V that is protected against reverse current flow from output to input. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption
主要特色
-
Input Voltage1.65 to 6.5 V
-
Output Voltage3.3 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP198ACBZ-11-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R | 买入 | |
|
ADP198ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R | 买入 |