Typical Application Circuit for ADR292GRZ Low Noise, Micropower 4.096V Precision Voltage Reference for Advantage of Kelvin Connection
使用 Analog Devices 的 ADR292GRZ 的参考设计
Image
1 / 1
依据最终产品
- Portable Instrumentation
- Precision Instruments
- Solar Power
说明
- Typical Application Circuit for ADR292GRZ Low Noise, Micropower 4.096V Precision Voltage Reference for Advantage of Kelvin Connection. In many portable instrumentation applications where PC board cost and area go hand-in-hand, circuit interconnects are very often of dimensionally minimum width. These narrow lines can cause large voltage drops if the voltage reference is required to provide load currents to various functions
主要特色
-
Reference Voltage4.096 V