Typical Application Circuit for AOZ2261QI-14 28V/8A Synchronous EZBuck Regulator
使用 Alpha and Omega Semiconductor 的 AOZ2261QI-14 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Desktop PC
- Graphics Card
- LCD TV
- Network Equipment
- Point-of-sale Terminals
- Portable Computers
- Servers
- Set-Top Box
- Telecom Equipments
说明
- Typical Application Circuit for AOZ2261QI-14 28V/8A Synchronous EZBuck Regulator. The AOZ2261QI-15 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device is capable of supplying 8A of continuous output current with an output voltage adjustable down to 0.8V (±1.0%)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 28 V
-
Output Voltage1.05 V
-
Output Current8 A
-
TopologyBuck