Typical Application Circuit for AS1329A-BWLT Single AA Cell to 2.5V Synchronous Boost Converter
使用 ams OSRAM 的 AS1329A-BWLT 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- Cordless Phone
- Digital Camera
- GPS
- Handheld Electronics
- Isolated Bias Supply
- Medical Equipments
- MP3 Player
- Pager
- Wireless
说明
- Typical Application Circuit for AS1329A-BWLT Single AA Cell to 2.5V Synchronous Boost Converter. The AS1329A is a synchronous, fixed frequency, very high-efficiency DC-DC boost converters capable of supplying 3.3V at 160mA from a single AA-supply. Compact size and minimum external parts requirements make these devices perfect for modern portable devices
主要特色
-
Conversion TypeDC to DC
-
Output Voltage2.5 V
-
Output Current0.23 A
-
Efficiency95 %
-
TopologyBoost