Typical Application Circuit for BA15BC0WFP-E2 1.5V/1A Fixed Output LDO Regulator
使用 ROHM Semiconductor 的 BA15BC0WFP-E2 的参考设计
Image
1 / 1
依据最终产品
- Embedded Electronics
说明
- Typical Application Circuit for BA15BC0WFP-E2 1.5V/1A Fixed Output LDO Regulator. The BAxxBC0W are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 V
-
Output Voltage1.5 V
-
Output Current1 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BA15BC0WFP-E2 | ROHM Semiconductor | Linear Regulators | LDO Regulator Pos 1.5V 1A 5-Pin(4+Tab) TO-252 T/R | 买入 |