Typical Application Circuit for BAJ0BC0WT 10V/1A Fixed Output LDO Regulator
使用 ROHM Semiconductor 的 BAJ0BC0WT 的参考设计
Image
1 / 1
依据最终产品
- Embedded Electronics
说明
- Typical Application Circuit for BAJ0BC0WT 10V/1A Fixed Output LDO Regulator. The BAxxBC0W are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 V
-
Output Voltage10 V
-
Output Current1 A
-
TopologyLDO