Typical Application Circuit for BD9A100MUV 2.7 to 5.5V, 1A Synchronous Buck DC/DC Converter
使用 ROHM Semiconductor 的 BD9A100MUV 的参考设计
Image
1 / 1
依据最终产品
- Data Storage Devices
- Desktop Server
- Distributed Power System
- Entertainment Devices
- Laptop
- LCD TV
- Power Supplies
- Printers
- Tablet
说明
- Typical Application Circuit for BD9A100MUV, 2.7 to 5.5V Input, 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter. The BD9A100MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BD9A100MUV-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 1A 16-Pin VQFN-V EP T/R | 买入 |