Typical Application Circuit for BD9A400MUV 2.7 to 5.5V Input, 1.8V/4A Output Step-Down Switching Regulator
使用 ROHM Semiconductor 的 BD9A400MUV-E2 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Power Supply
说明
- Typical application circuit for the BD9A400MUV 2.7 to 5.5V Input, 1.8V/4A Output Non-isolation, step-down switching regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BD9A400MUV-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 4A 16-Pin VQFN-V EP T/R | 买入 |