Typical Application Circuit for BSP 772 T Smart Power High-Side-Switch
使用 Infineon Technologies AG 的 BSP 772 T 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Typical Application Circuit for the BSP 772 T Smart Power High-Side-Switch for Industrial Applications
主要特色
-
Input Voltage5 to 34 V
-
Output Voltage12|24 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BSP772T | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO Automotive AEC-Q100 | 买入 | |
|
BSP772TT | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |
|
BSP772TXUMA1 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A Automotive AEC-Q100 8-Pin DSO T/R | 买入 |