Typical Application Circuit for BU4916 1.6V Low Voltage Detector
使用 ROHM Semiconductor 的 BU4916 的参考设计
Image
1 / 1
依据最终产品
- Microprocessor Control System
说明
- Typical Application Circuit for BU4916 1.6V Low Voltage Detector. The standard CMOS reset IC series is a high-accuracy low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand