Typical Application Circuit for FPF1038 Low On-Resistance, Slew-Rate-Controlled Load Switch
使用 onsemi 的 FPF1038UCX 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS Navigation
- Handheld Electronics
- Portable Media Player
- Portable Medical Devices
- Solid State Drive (SSD)
- Storage System
- Tablet
- Wireless LAN Card
说明
- Typical Application Circuit for FPF1038 advanced load-management switch target applications requiring a highly integrated solution for disconnecting loads powered from DC power rail (<6 V) with stringent shut-down current targets and high load capacitances (up to 200 uF)
主要特色
-
Input Voltage1.2 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FPF1038UCX | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2A 0.075Ohm 6-Pin WLCSP T/R | 买入 |