Typical Application Circuit for FPF1048 IntelliMax 3A Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking
使用 onsemi 的 FPF1048BUCX 的参考设计
Image
1 / 1
依据最终产品
- Portable
- Smart Phone
- Storage System
- Tablet
说明
- Typical Application Circuit for FPF1048 advanced load management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6 V) with stringent off-state current targets and high load capacitances (up to 100 uF)
主要特色
-
Input Voltage1.5 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FPF1048BUCX | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2.5A 90mOhm 6-Pin WLCSP T/R | 买入 |