Typical Application Circuit for ITS4200S-SJ-D Smart High-Side NMOS-Power Switch
使用 Infineon Technologies AG 的 ITS4200S-SJ-D 的参考设计
Image
1 / 1
依据最终产品
- Switching Application
说明
- Typical Application Circuit for ITS4200S-SJ-D is a protected 200 m-Ohm single channel Smart High-Side NMOS-Power Switch in a PG-DSO-8 package with charge pump, CMOS compatible input and diagnostic feedback
主要特色
-
Input Voltage6 to 52 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ITS4200S-SJ-D | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT 6V to 52V 1.2A 8-Pin DSO T/R | 买入 | |
|
ITS4200SSJDXUMA1 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT 6V to 52V 1.2A 8-Pin DSO T/R | 买入 |