Typical Application Circuit for LD29150 1.5A, Very low drop voltage regulators
使用 STMicroelectronics 的 LD29150 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for LD29150 1.5A, Very low drop voltage regulators
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD29150PTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R | 买入 | |
|
LD29150DT18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD29150DT25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD29150DT50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LD29150DT33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 |