Typical Application Circuit for LH0070 Negative Shunt Reference Driven by Current Source
使用 Analog Devices 的 LH0070-0H 的参考设计
Image
1 / 1
依据最终产品
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
说明
- Typical Application Circuit for LH0070 Negative Shunt Reference Driven by Current Source. The LH0070 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
主要特色
-
Reference Voltage10 V