Typical Application Circuit for LM2750 Low-Noise Switched-Capacitor Boost Regulator
使用 Texas Instruments 的 LM2750-5.0 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- LED Lighting
- Power Supplies
说明
- Typical Application Circuit for LM2750 Low-Noise Switched-Capacitor Boost Regulator. The LM2750 is a regulated switched-capacitor doubler that produces a low-noise output voltage. The 5V output voltage option (LM2750-5.0) can supply up to 120 mA of output current over a 2.9V to 5.6V input range, as well as up to 40mA of output current when the input voltage is as low as 2.7V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.6 V
-
Output Voltage5 V
-
Output Current0.12 A
-
Efficiency85 %
-
TopologyBoost