Typical Application Circuit for LP5952 350mA Dual Rail Linear Regulator
使用 Texas Instruments 的 LP5952 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for LP5952 350mA Dual Rail Linear Regulator
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (46)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP5952LC-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 6-Pin USON T/R | 买入 | |
|
LP5952LCX-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 6-Pin USON T/R | 买入 | |
|
LP5952TLX-1.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952TL-1.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952TL-1.6/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.6V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952TL-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952TL-2.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952TLX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
LP5952LC-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 6-Pin USON T/R | 买入 | |
|
LP5952LC-1.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.3V 0.35A 6-Pin USON T/R | 买入 | |
|
LP5952LC-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 6-Pin USON T/R | 买入 | |
|
LP5952LC-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 6-Pin USON T/R | 买入 |