Typical Application Circuit for LT1084CT-5, 5V/5A Low Dropout Negative Supply
使用 Analog Devices 的 LT1084CT-5 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Switching Power Supply
说明
- Typical Application Circuit for LT1084CT-5, 5V/5A Low Dropout Negative Supply. The LT1084 series of positive adjustable regulators are designed to provide 5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current5 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1084CT-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 | 买入 |