Typical Application Circuit for LT1108CN8 6.5V-20V to 5V Step-Down Converter
使用 Analog Devices 的 LT1108CN8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Isolated Bias Supply
- palmtops
- Portable Instrumentation
- Power Conversion
说明
- Typical Application Circuit for LT1108CN8 6.5V-20V to 5V Step-Down Converter. The LT1108 is a versatile micropower DC/DC converter. The device requires only four external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1108 functions equally well in step-up, stepdown or inverting applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 20 V
-
Output Voltage5 V
-
Output Current0.2 A
-
TopologyBuck Boost