Typical Application Circuit for LT1110CN8 1.5V to +10V, +5V Dual Output Step-Up Converter
使用 Analog Devices 的 LT1110CN8 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Cellular Phone
- Laptop
- Pager
- palmtops
- Portable Computers
- Portable Instrumentation
- Smart Cameras
说明
- Typical Application Circuit for LT1110CN8 1.5V to +10V, +5V Dual Output Step-Up Converter. The LT1110 is a versatile Micro-power DC-DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 30 V
-
Output Voltage5|10 V
-
Output Current0.003 A
-
TopologyBoost