Typical Application Circuit for LT1118CS8-5 Low Dropout Regulator with SCSI Active Terminator
使用 Analog Devices 的 LT1118CS8-5 的参考设计
Image
1 / 1
依据最终产品
- CD-ROM Drive
- Floppy Disk Drive
- Portable Computers
说明
- Typical Application Circuit for LT1118CS8-5 Low Dropout Regulator with SCSI Active Terminator. The LT1118 family of low dropout regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.8 A
-
TopologyLDO