Typical Application Circuit for LT1161CSW Protected Quad 1A Automotive Solenoid Driver with Overvoltage Shutdown
使用 Analog Devices 的 LT1161CSW 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Industrial Control
- Military and Avionics Imaging
- Motor Control
- Switches
说明
- Typical Application Circuit for LT1161CSW Protected Quad 1A Automotive Solenoid Driver with Overvoltage Shutdown. The LT1161 is a quad high-side gate driver allowing the use of low cost N-channel power MOSFETs for high-side switching applications. It has four independent switch channels, each containing a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components
主要特色
-
Input Voltage8 to 48 V