Typical Application Circuit for LT1173CS8 +20V to 5V Step-Down Converter
使用 Analog Devices 的 LT1173CS8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Flash Memory Supplies
- I/O Supplies
- Laptop
- palmtops
- Portable Instrumentation
说明
- Typical Application Circuit for LT1173CS8 +20V to 5V Step-Down Converter. The LT1173 is a versatile Micro-power DC-DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1173 functions equally well in step-up, step-down or inverting applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 28 V
-
Output Voltage5 V
-
Output Current0.3 A
-
TopologyBuck