Typical Application Circuit for LT124XIS8 High Speed Current Mode Pulse Width Modulator with Slope Compensation at Error Amp
使用 Analog Devices 的 LT124XIS8 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
说明
- Typical Application Circuit for LT124XIS8 High Speed Current Mode Pulse Width Modulator with Slope Compensation at Error Amp. The LT1241 series devices are 8-pin, fixed frequency, current mode, pulse width modulators. They are improved plug compatible versions of the industry standard UC1842 series. These devices have both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications
主要特色
-
Conversion TypeDC to DC
-
Output Voltage18 V
-
TopologyForward- Active Clamp