Typical Application Circuit for LT1307IS8 Single Cell CCFL Power Supply
使用 Analog Devices 的 LT1307IS8 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
说明
- Typical Application Circuit for LT1307IS8 Single Cell CCFL Power Supply. The LT1307 is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply, the LT1307 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 100 uA to 100mA load range
主要特色
-
Conversion TypeDC to DC