Typical Application Circuit for LT1308AIS8 SEPIC Converts 3V to 10V Input to a 5V/500mA Regulated Output
使用 Analog Devices 的 LT1308AIS8 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GSM
- Isolated Bias Supply
- Pager
- Portable Computers
- Receivers
说明
- Typical Application Circuit for LT1308AIS8 SEPIC Converts 3V to 10V Input to a 5V/500mA Regulated Output. The LT1308A is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. The LT1308A features automatic shifting to power saving Burst Mode operation at light loads and consumes just 140 uA at no load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage5 V
-
Output Current0.5 A
-
TopologySEPIC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1308AIS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N | 买入 | |