Typical Application Circuit for LT1317BCMS8 Digital Camera Power Supply
使用 Analog Devices 的 LT1317BCMS8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
说明
- Typical Application Circuit for LT1317BCMS8 Digital Camera Power Supply. The LT1317B is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 6.5 V