Typical Application Circuit for LT1317BCS8 Single Li-Ion to 5V DC/DC Converter
使用 Analog Devices 的 LT1317BCS8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
说明
- Typical Application Circuit for LT1317BCS8 Single Li-Ion to 5V DC/DC Converter. The LT1317B is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage5 V
-
Output Current0.25 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1317BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | 买入 |