Typical Application Circuit for LT1317IS8 Low Profile 3.3 to 5V Converter
使用 Analog Devices 的 LT1317IS8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
说明
- Typical Application Circuit for LT1317IS8 Low Profile 3.3 to 5V Converter. The LT1317 is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 300 uA to 200 mA load range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current0.125 A