Typical Application Circuit for LT1424CN8-9 Isolated Flyback Switching Regulator with 9V Output
使用 Analog Devices 的 LT1424CS8-9 的参考设计
Image
1 / 1
依据最终产品
- Ethernet
说明
- Typical Application Circuit for LT1424CN8-9 Isolated Flyback Switching Regulator with 9V Output. The LT1424-9 is a monolithic high power switching regulator specifically designed for the isolated flyback topology. No third winding or Opto-Isolator is required, the integrated circuit senses the isolated output voltage directly from the primary side flyback waveform. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 20 V
-
Output Voltage9 V
-
Output Current0.2 A
-
TopologyFlyback