Typical Application Circuit for LT1934ES6-1 3.3V Buck Converter
使用 Analog Devices 的 LT1934ES6-1 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Distributed Power System
- Industrial Control
- Portable
说明
- Typical Application Circuit for LT1934ES6-1 3.3V Buck Converter. The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low profile (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage3.3 V
-
Output Current0.045 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1934ES6-1 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.06A 6-Pin TSOT-23 | 买入 |