Typical Application Circuit for LT1934IS6 5V Step-Down Converter
使用 Analog Devices 的 LT1934IS6 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Distributed Power System
- Industrial Control
- Portable
说明
- Typical Application Circuit for LT1934IS6 5V Step-Down Converter. The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low profile (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 34 V
-
Output Voltage5 V
-
Output Current0.045 A
-
TopologyBuck