Typical Application Circuit for LT1976IFE 14V to 3.3V Non Burst Mode Step-Down Converter
使用 Analog Devices 的 LT1976IFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
- Power Conversion
说明
- Typical Application Circuit for LT1976IFE 14V to 3.3V Non Burst Mode Step-Down Converter. The LT1976 is a 200kHz monolithic step-down switching regulators that accept input voltages up to 60V. A high efficiency 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 60 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyBuck