Typical Application Circuit for LT2940CDD 28V Power to Frequency Converter
使用 Analog Devices 的 LT2940CDD 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Energy Meter
- Over Current Monitoring
- Power Meter
- System Monitoring and Control
说明
- Typical Application Circuit for LT2940CDD 28V Power to Frequency Converter. The LT2940 measures a high side current and a differential voltage, multiplies them and outputs a current proportional to instantaneous power. Bidirectional high side currents and bipolar voltage differences are correctly handled by the four-quadrant multiplier and push-pull output stage, which allows the LT2940 to indicate forward and reverse power flow
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT2940CDD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP T/R | 买入 | |
|
LT2940CDD#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP Tube | 买入 |