Typical Application Circuit for LT3066EMSE-3.3 LED Driver and Current Source
使用 Analog Devices 的 LT3066EMSE-3.3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Instrumentation
说明
- Typical Application Circuit for LT3066EMSE-3.3 LED Driver and Current Source. The LT3066 series are micropower, low noise, low dropout voltage (LDO) linear regulators that operate over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Current0.1 A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3066EMSE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin MSOP EP T/R | 买入 | |
|
LT3066EMSE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin MSOP EP Tube | 买入 |