Typical Application Circuit for LT3089IR Linear Regulator Using IMON Cancels Ballast Resistor Drop
使用 Analog Devices 的 LT3089IR 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
- Power Supplies
说明
- Typical Application Circuit for LT3089IR Linear Regulator Using IMON Cancels Ballast Resistor Drop. The LT3089 is an 800mA low dropout linear regulator designed for Rugged Industrial Applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. The LT3089 can be paralleled for higher output current or heat spreading
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 36 V
-
Output Voltage1.5 V
-
Output Current1.6 A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3089IR#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin(7+Tab) DDPAK T/R | 买入 | |
|
LT3089IR#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin(7+Tab) DDPAK Tube | 买入 |