Typical Application Circuit for LT3420-1 Photoflash Circuit Uses Tiny (3mm Tall) Transformer
使用 Analog Devices 的 LT3420EMS-1 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Flash Camera
- Power Supplies
说明
- Typical Application Circuit for LT3420-1 Photoflash Circuit Uses Tiny (3mm Tall) Transformer. The LT3420-1 charge high voltage photoflash capacitors quickly and efficiently. Designed for use in both Digital and film cameras, these devices use a flyback topology to achieve efficiencies up to four times better than competing flash modules. A unique adaptive off-time control algorithm maintains current-limited continuous mode transformer operation throughout the entire charge cycle, eliminating the high inrush current often found in modules
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6 V
-
Efficiency75 %