Typical Application Circuit for LT3460EDC-1 5V to 12V Step-Up Converter
使用 Analog Devices 的 LT3460EDC-1 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Diagnostic Imaging
- Digital Camera
- LCD TFT Display
- Power Supplies
说明
- Typical Application Circuit for LT3460EDC-1 5V to 12V Step-Up Converter. The LT3460-1 is a general purpose step-up DC/DC converters. The LT3460-1 switch at 650kHz, allowing the use of tiny, low cost and low height capacitors and inductors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3460EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin DFN EP T/R | 买入 | |
|
LT3460EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin DFN EP T/R | 买入 | |
|
LT3460EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin DFN EP T/R | 买入 |