Typical Application Circuit for LT3460ES5 5V to 12V, 70mA Step-Up DC/DC Converter
使用 Analog Devices 的 LT3460ES5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Diagnostic Imaging
- Digital Camera
- LCD TFT Display
- Power Supplies
说明
- Typical Application Circuit for LT3460ES5 5V to 12V, 70mA Step-Up DC/DC Converter. The LT3460 is a general purpose step-up DC/DC converters. The LT3460 switch at 650kHz, allowing the use of tiny, low cost and low height capacitors and inductors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost