Typical Application Circuit for LT3468ES5 Photoflash Circuit uses a Tiny 3mm Tall Transformer
使用 Analog Devices 的 LT3468ES5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Emergency Strobe
- Personal Digital Assistant
说明
- Typical Application Circuit for LT3468ES5 Photoflash Circuit uses a Tiny 3mm Tall Transformer. The LT3468 is a highly integrated ICs designed to charge photoflash capacitors in digital and film cameras. A patented control technique allows for the use of extremely small transformers. Each device contains an on-chip high voltage NPN power switch. Output voltage detection is completely contained within the device, eliminating the need for any discrete zener diodes or resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V