Typical Application Circuit for LT3506 Step-Down Switching Regulator with 1.8V and ±5V Outputs
使用 Analog Devices 的 LT3506EDHD 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- DSL Modem
- Power Supplies
说明
- Typical Application Circuit for LT3506 Step-Down Switching Regulator with 1.8V and ±5V Outputs. The LT3506 is a dual current mode PWM step-down DC/DC converter with internal 2A power switches. Both converters are synchronized to a single oscillator and run with opposite phases, reducing input ripple current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 25 V
-
Output Voltage±5 V
-
Output Current0.6 A
-
TopologyBuck