Typical Application Circuit for LT3506A Low Profile 1.8V and 1.3V Outputs with Sequencing, Maximum Height = 1.2mm
使用 Analog Devices 的 LT3506AEDHD 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- DSL Modem
- Power Supplies
说明
- Typical Application Circuit for LT3506A Low Profile 1.8V and 1.3V Outputs with Sequencing, Maximum Height = 1.2mm. The LT3506A is a dual current mode PWM step-down DC/DC converter with internal 2A power switches. Both converters are synchronized to a single oscillator and run with opposite phases, reducing input ripple current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 10 V
-
Output Voltage1.3|1.8 V
-
Output Current1.6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3506AEFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP | 买入 | |
|
LT3506AEDHD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin DFN EP | 买入 |