Typical Application Circuit for LT3756EUD-2 Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting
使用 Analog Devices 的 LT3756EUD-2 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- Typical Application Circuit for LT3756EUD-2 Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting. The LT3756-2 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply
主要特色
-
Input Voltage24 to 80 V
-
Output Current1 A
-
Output Power20 W
-
Number of Derived Elements5
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3756EUD-2#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP T/R | 买入 | |
|
LT3756EUD-2#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP Tube | 买入 |